1-1879445-5

Heilind Number:AMP1-1879445-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879445-5
ECAD Model:
3D Model

Description:

TE 120W 15R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879445-5
Power Rating:120 W
Termination Type:Solder Lug
Resistance:15 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879445-5

Detailed Description

Enhance your electronic projects with this TE 120W Power Resistor. Featuring a robust wirewound element, it offers a reliable 15Ω resistance with a tight 5% tolerance. Designed for easy installation, it comes with solder lug terminations and a convenient bracket for chassis mounting. With dimensions of 226 x 28 x 61 mm, this high-quality resistor is suitable for a wide range of applications. Rest assured, it is fully RoHS compliant, making it a sustainable choice for your projects. Elevate your circuitry with this essential component.