1-1879446-0

Heilind Number:AMP1-1879446-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879446-0
ECAD Model:
3D Model

Description:

TE 150W 5R6 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879446-0
Power Rating:150 W
Termination Type:Solder Lug
Resistance:5.6 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879446-0

Detailed Description

Enhance your power circuit with this high-performance TE 150W 5R6 5% Bracket Power Resistor, designed for reliable and efficient power dissipation. With a resistance of 5.6 Ω, this wirewound resistor guarantees stable operation, while its solder lug termination ensures easy and secure installation. Measuring 239 x 40 x 81 mm, it offers a compact solution for chassis mounting. Compliant with RoHS regulations, this component is not only environmentally friendly but also ensures compliance with industry standards. Perfect for a wide range of applications, from industrial machinery to automotive systems, this power resistor delivers exceptional performance and durability. Upgrade your power design with this essential component from our Chassis Mount Resistors collection.