1-1879446-1

Heilind Number:AMP1-1879446-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879446-1
ECAD Model:
3D Model

Description:

TE 150W 6R8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879446-1
Power Rating:150 W
Termination Type:Solder Lug
Resistance:6.8 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879446-1

Detailed Description

Elevate your power circuitry with this high-performance TE wirewound power resistor. Boasting a robust 150W power rating with a precise 5% tolerance, it ensures reliable and accurate operation. The solder lug termination type guarantees easy installation, while the durable chassis mount design offers secure placement. Measuring at 239 x 40 x 81mm, this resistor is compact yet powerful. RoHS compliant for environmentally conscious manufacturing, it's the ideal choice for demanding applications where performance and quality are paramount. Upgrade your setup with this essential component for enhanced efficiency and durability.