1-1879446-3

Heilind Number:AMP1-1879446-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879446-3
ECAD Model:
3D Model

Description:

TE 150W 10R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879446-3
Power Rating:150 W
Termination Type:Solder Lug
Resistance:10 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879446-3

Detailed Description

Elevate your power management capabilities with this robust TE 150W resistor, engineered for high-performance applications. With a resistance of 10 ohms and a 5% tolerance, it ensures precise and reliable power handling. Featuring solder lug terminations for secure installation, this wirewound element is designed for easy integration in your circuit. Its sturdy chassis mount construction, measuring 239 x 40 x 81 mm, guarantees durability and stability even in demanding environments. RoHS compliant, this power resistor is a sustainable choice for your electronic projects. Trust in its quality and efficiency for optimal power control.