1-1879447-0

Heilind Number:AMP1-1879447-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879447-0
ECAD Model:
3D Model

Description:

TE 200W 5R6 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879447-0
Power Rating:200 W
Termination Type:Solder Lug
Resistance:5.6 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879447-0

Detailed Description

Enhance the power efficiency of your electronic applications with this TE wirewound power resistor. Boasting a robust 200W power rating and a 5.6 Ω resistance, it ensures optimal performance under high power loads. The solder lug termination guarantees secure connectivity, while the durable chassis mount design allows for easy installation. With a 5% tolerance and RoHS compliance, this resistor offers reliable and environmentally friendly operation. Upgrade your system with this essential component for improved functionality and longevity.