| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879447-2 |
| Power Rating: | 200 W |
| Termination Type: | Solder Lug |
| Resistance: | 8.2 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879447-2 |
1-1879447-2
| Heilind Number: | AMP1-1879447-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879447-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit with this robust 200W wirewound power resistor, designed for high-performance applications. With a resistance of 8.2 Ω and a 5% tolerance, it ensures precise and reliable operation. The solder lug termination type guarantees secure connectivity, while the chassis mount bracket offers easy installation. RoHS compliant, this resistor meets environmental standards without compromising on quality. Upgrade your setup with this essential component for optimal power management.

