1-1879447-8

Heilind Number:AMP1-1879447-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879447-8
ECAD Model:
3D Model

Description:

TE 200W 27R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879447-8
Power Rating:200 W
Termination Type:Solder Lug
Resistance:27 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879447-8

Detailed Description

Enhance your power circuitry with this high-performance TE 200W Wirewound Power Resistor. Designed for reliable operation, it offers a resistance of 27 ohms with a tight tolerance of 5%. The solder lug termination ensures secure connectivity, making it ideal for chassis mounting applications. With dimensions of 239 x 40 x 81 mm, it provides a compact yet powerful solution for your electronic projects. RoHS compliant, this resistor guarantees environmentally friendly use. Upgrade your setup with this essential component for efficient power management.