| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879448-0 |
| Power Rating: | 300 W |
| Termination Type: | Solder Lug |
| Resistance: | 5.6 Ω |
| Dimensions: | 326 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879448-0 |
1-1879448-0
| Heilind Number: | AMP1-1879448-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879448-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this high-performance TE 300W resistor. Designed for robust applications, it boasts a 5.6Ω resistance with a 5% tolerance, ensuring precise functionality. Featuring solder lug termination and a durable wirewound element, it guarantees reliable performance. With dimensions of 326 x 40 x 81 mm, it's perfect for chassis mounting. RoHS compliant, this resistor is a sustainable choice for your electronic projects. Elevate your power design with this essential component.

