1-1879448-1

Heilind Number:AMP1-1879448-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879448-1
ECAD Model:
3D Model

Description:

TE 300W 6R8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879448-1
Power Rating:300 W
Termination Type:Solder Lug
Resistance:6.8 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879448-1

Detailed Description

Enhance your power circuit with this TE 300W Wirewound Power Resistor, boasting a resistance of 6.8 Ω with a tolerance of 5%. Designed for efficient heat dissipation, this chassis-mount resistor features solder lug terminations for secure connectivity. Measuring 326 x 40 x 81 mm, it offers a robust solution for high-power applications. Compliant with RoHS standards, it ensures environmentally conscious manufacturing practices. Elevate your system's performance with this reliable and durable component from our range of Chassis Mount Resistors.