| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879448-3 |
| Power Rating: | 300 W |
| Termination Type: | Solder Lug |
| Resistance: | 10 Ω |
| Dimensions: | 326 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879448-3 |
1-1879448-3
| Heilind Number: | AMP1-1879448-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879448-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this robust TE 300W resistor, offering a resistance of 10 ohms with a 5% tolerance. Its wirewound element ensures reliable performance, while the solder lug termination type provides secure connectivity. Measuring 326 x 40 x 81 mm, this chassis mount resistor is ideal for high-power applications. With two terminations and RoHS compliance, it guarantees both efficiency and environmental responsibility. Elevate your system's performance with this essential component.

