1-1879448-4

Heilind Number:AMP1-1879448-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879448-4
ECAD Model:
3D Model

Description:

TE 300W 12R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879448-4
Power Rating:300 W
Termination Type:Solder Lug
Resistance:12 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879448-4

Detailed Description

Enhance your power circuitry with this TE 300W Wirewound Power Resistor, designed for high-performance applications. With a resistance of 12 ohms and a 5% tolerance, it ensures precise and reliable operation. The solder lug termination type offers easy installation, while the durable chassis mount design guarantees secure placement. Measuring 326 x 40 x 81 mm, it provides ample power in a compact form factor. RoHS compliant and featuring two terminations, this resistor is ideal for a wide range of industrial and electronic projects. Upgrade your system's stability and efficiency with this essential component.