1-1879448-6

Heilind Number:AMP1-1879448-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879448-6
ECAD Model:
3D Model

Description:

TE 300W 18R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879448-6
Power Rating:300 W
Termination Type:Solder Lug
Resistance:18 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879448-6

Detailed Description

Enhance your power circuitry with this high-performance TE 300W resistor. Designed for robust chassis mounting, it boasts a low 18Ω resistance with a tight 5% tolerance for precise operation. The solder lug terminations ensure secure connectivity, while the wirewound element guarantees reliable performance. Measuring 326 x 40 x 81 mm, it's a compact yet powerful solution for industrial applications. Rest assured of its quality as it complies with RoHS standards. Upgrade your system with this essential component for optimal power management.