| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879448-7 |
| Power Rating: | 300 W |
| Termination Type: | Solder Lug |
| Resistance: | 22 Ω |
| Dimensions: | 326 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879448-7 |
1-1879448-7
| Heilind Number: | AMP1-1879448-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879448-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuits with this high-performance TE 300W 22Ω 5% Wirewound Power Resistor. Designed for robust durability and efficient power dissipation, this resistor features solder lug terminations for secure connections. With a compact chassis mount design measuring 326 x 40 x 81 mm, it's perfect for space-constrained applications. Trust in its reliable performance and RoHS compliance for environmentally conscious projects. Upgrade your power systems today with this essential component.

