| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879448-8 |
| Power Rating: | 300 W |
| Termination Type: | Solder Lug |
| Resistance: | 27 Ω |
| Dimensions: | 326 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879448-8 |
1-1879448-8
| Heilind Number: | AMP1-1879448-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879448-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power system with this robust TE 300W resistor, featuring a low 27Ω resistance for efficient current control. Solder lug terminations ensure secure connections, while its wirewound element guarantees reliable performance. With a compact chassis mount design measuring 326 x 40 x 81 mm, it's perfect for various industrial applications. Operating at a 5% tolerance, this RoHS-compliant resistor is a dependable component for your electronic projects.

