1-1879448-9

Heilind Number:AMP1-1879448-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879448-9
ECAD Model:
3D Model

Description:

TE 300W 33R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879448-9
Power Rating:300 W
Termination Type:Solder Lug
Resistance:33 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879448-9

Detailed Description

Enhance the performance of your electronic system with this high-quality power resistor. With a power rating of 300W and a resistance of 33Ω, it provides reliable and efficient operation. The solder lug termination type ensures secure connectivity, while the 5% tolerance guarantees accurate performance. Measuring 326 x 40 x 81 mm, this wirewound element is designed for chassis mounting, making it ideal for a variety of applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your system with this essential component for optimal functionality.