1-1879449-2

Heilind Number:AMP1-1879449-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879449-2
ECAD Model:
3D Model

Description:

TE 400W 8R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879449-2
Power Rating:400 W
Termination Type:Solder Lug
Resistance:8.2 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879449-2

Detailed Description

Enhance your power circuitry with our TE 400W resistor, offering a robust 8.2 Ω resistance with a 5% tolerance for reliable performance. Featuring solder lug termination and wirewound construction, this chassis mount component guarantees durability and efficiency in various applications. With dimensions of 326 x 40 x 81 mm, it provides ample power handling capabilities. RoHS compliant and meticulously crafted, it ensures both quality and environmental responsibility. Upgrade your system with this essential power resistor for optimal functionality.