1-1879449-3

Heilind Number:AMP1-1879449-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879449-3
ECAD Model:
3D Model

Description:

TE 400W 10R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879449-3
Power Rating:400 W
Termination Type:Solder Lug
Resistance:10 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879449-3

Detailed Description

Enhance your power control with this TE 400W Bracket Power Resistor. With a resistance of 10 ohms and a tolerance of 5%, it guarantees accurate performance in demanding applications. Featuring solder lug terminations for secure connectivity, this wirewound element is designed for easy chassis mounting. Measuring 326 x 40 x 81 mm, it offers a compact yet powerful solution for managing high wattage. RoHS compliant, it prioritizes environmental responsibility without compromising on quality. Upgrade your power systems with this reliable and efficient component.