1-1879449-9

Heilind Number:AMP1-1879449-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879449-9
ECAD Model:
3D Model

Description:

TE 400W 33R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879449-9
Power Rating:400 W
Termination Type:Solder Lug
Resistance:33 Ω
Rated Voltage:2500 V
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879449-9

Detailed Description

Enhance your power circuitry with this robust TE 400W resistor, designed for reliable performance in demanding environments. With a resistance of 33 ohms and a power rating of 400W, it effortlessly handles high-power applications. Featuring solder lug terminations for secure connectivity, this wirewound resistor ensures efficient power dissipation. Its 2500V rated voltage and 5% tolerance make it a dependable choice for precision systems. Measuring 326 x 40 x 81mm, it's suitable for chassis mounting. Compliant with RoHS standards, this resistor meets environmental regulations without compromising on quality. Elevate your power management setup with this essential component.