1-1879450-1

Heilind Number:AMP1-1879450-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879450-1
ECAD Model:
3D Model

Description:

TE 500W 6R8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879450-1
Power Rating:500 W
Termination Type:Solder Lug
Resistance:6.8 Ω
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879450-1

Detailed Description

Enhance your power applications with this robust 500W wirewound power resistor. Designed for high performance, it boasts a low 6.8Ω resistance with a tight tolerance of 5%. The solder lug termination ensures secure connectivity, while the durable chassis mount design guarantees stability in any setup. Measuring 360 x 50 x 101 mm, it offers ample power handling capability. RoHS compliant for environmental responsibility, this resistor is a reliable choice for demanding industrial environments. Elevate your power circuit designs with this essential component.