1-1879451-5

Heilind Number:AMP1-1879451-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879451-5
ECAD Model:
3D Model

Description:

TE 600W 15R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879451-5
Power Rating:600 W
Termination Type:Solder Lug
Resistance:15 Ω
Dimensions:389 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879451-5

Detailed Description

Experience exceptional power handling with this TE 600W resistor, designed for high-performance applications. With a resistance of 15 ohms and a tolerance of 5%, it ensures precise and reliable operation. Featuring solder lug termination and wirewound element construction, it offers durability and efficiency. Measuring 389 x 40 x 81 mm, this chassis mount resistor is perfect for industrial use. RoHS compliant and supplied with a mounting bracket, it guarantees compliance and ease of installation. Elevate your power management with this top-quality component.