1-1879452-0

Heilind Number:AMP1-1879452-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879452-0
ECAD Model:
3D Model

Description:

TE 750W 5R6 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879452-0
Power Rating:750 W
Termination Type:Solder Lug
Resistance:5.6 Ω
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879452-0

Detailed Description

Enhance your electronic circuit performance with this high-powered TE resistor. With a robust 750W power rating and a precise 5.6Ω resistance, it ensures reliable operation in demanding applications. The solder lug termination type offers secure connectivity, while the wirewound element guarantees efficient power dissipation. Measuring 360 x 50 x 101 mm, it's designed for easy installation on chassis mounts. With a 5% tolerance and full RoHS compliance, this resistor meets industry standards for quality and environmental responsibility. Upgrade your system with this essential component for optimal performance and longevity.