1-1879452-3

Heilind Number:AMP1-1879452-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879452-3
ECAD Model:
3D Model

Description:

TE 750W 10R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879452-3
Power Rating:750 W
Termination Type:Solder Lug
Resistance:10 Ω
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879452-3

Detailed Description

Elevate your power performance with this TE 750W Chassis Mount Resistor. Featuring a robust wirewound element, it offers a low 10 Ω resistance with a precise 5% tolerance for reliable operation. With solder lug terminations, installation is a breeze. Its compact 360 x 50 x 101 mm dimensions and sturdy bracket design make it ideal for demanding industrial applications. Rest assured of its quality and compliance with RoHS standards, this resistor is a powerful and efficient solution for your power management needs.