1-1879452-4

Heilind Number:AMP1-1879452-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879452-4
ECAD Model:
3D Model

Description:

TE 750W 12R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879452-4
Power Rating:750 W
Termination Type:Solder Lug
Resistance:12 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879452-4

Detailed Description

Enhance your power circuit designs with our TE 750W 12R 5% Bracket Power Resistor. This high-performance component boasts a power rating of 750W and features a robust wirewound element, ensuring reliable operation in demanding environments. With a resistance of 12 Ω and a rated voltage of 2500V, it offers precise control and protection for your system. The solder lug termination type facilitates easy installation, while its chassis mount design ensures secure placement. RoHS compliant and built to meet stringent quality standards, this resistor is a trusted solution for industrial applications. Elevate the performance and durability of your equipment with this essential component.