1-1879452-6

Heilind Number:AMP1-1879452-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879452-6
ECAD Model:
3D Model

Description:

TE 750W 18R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879452-6
Power Rating:750 W
Termination Type:Solder Lug
Resistance:18 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879452-6

Detailed Description

Elevate your power circuitry with our TE 750W Wirewound Power Resistor. With a robust 18 Ohm resistance and 5% tolerance, this chassis mount resistor is designed for high-performance applications. Its solder lug termination and 2500V rated voltage ensure secure and reliable connections, while the durable construction and compact dimensions of 360 x 50 x 101 mm make it suitable for various setups. RoHS compliant and supplied with a mounting bracket, this resistor is a must-have for professionals in need of quality power components. Upgrade your system's efficiency and stability with the TE 750W Wirewound Power Resistor.