1-1879452-7

Heilind Number:AMP1-1879452-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879452-7
ECAD Model:
3D Model

Description:

TE 750W 22R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879452-7
Power Rating:750 W
Termination Type:Solder Lug
Resistance:22 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879452-7

Detailed Description

Enhance your power systems with this high-performance TE 750W wirewound resistor. With a resistance of 22Ω and a power rating of 750W, it ensures reliable and efficient operation even in demanding environments. Featuring solder lug terminations and ROHS compliance, it guarantees easy installation and environmental responsibility. Its robust construction and 2500V rated voltage make it ideal for a variety of applications. Measuring 360 x 50 x 101 mm, this chassis mount resistor is a versatile and essential component for your power management needs. Elevate your projects with the quality and performance of this TE power resistor.