1-1879455-2

Heilind Number:AMP1-1879455-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879455-2
ECAD Model:
3D Model

Description:

TE 1500W 8R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879455-2
Power Rating:1500 W
Termination Type:Solder Lug
Resistance:8.2 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879455-2

Detailed Description

Enhance your power applications with this high-performance TE 1500W wirewound power resistor. Designed for durability and efficiency, it boasts a resistance of 8.2 Ω with a 5% tolerance, ensuring precise operation. Rated for 2500 V, this resistor is perfect for demanding industrial environments. Its solder lug termination and sturdy bracket make installation a breeze, while its chassis mount design guarantees secure placement. Measuring 465 x 60 x 119 mm, it offers ample power handling capabilities. RoHS compliant and supplied by a trusted manufacturer, this resistor is a reliable choice for your electronic projects.