| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879455-8 |
| Power Rating: | 1500 W |
| Termination Type: | Solder Lug |
| Resistance: | 27 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 465 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879455-8 |
1-1879455-8
| Heilind Number: | AMP1-1879455-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879455-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power systems with our TE 1500W Wirewound Chassis Mount Resistor. Boasting a resistance of 27Ω and a 5% tolerance, this robust component can handle voltage spikes up to 2500V with ease, ensuring reliable performance in demanding applications. Featuring solder lug terminations for secure connectivity, it measures 465 x 60 x 119 mm, making it suitable for various industrial setups. With RoHS compliance and a sturdy bracket for easy mounting, this resistor is a dependable solution for power management in your projects.

