| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE1500B33RJ |
| Power Rating: | 1500 W |
| Termination Type: | Solder Lug |
| Resistance: | 33 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 465 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879455-9 |
TE1500B33RJ
| Heilind Number: | AMP1-1879455-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TE1500B33RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power system with this high-performance TE 1500W resistor. With a resistance of 33 Ω and a tolerance of 5%, it guarantees precision and reliability in your circuit. Designed for chassis mounting, it boasts durable wirewound construction and solder lug termination for secure connections. Operating at a rated voltage of 2500 V, this powerhouse component is perfect for demanding industrial applications. Upgrade your setup with this essential power resistor and experience seamless performance.

