| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE2000B18RJ |
| Power Rating: | 2000 W |
| Termination Type: | Solder Lug |
| Resistance: | 18 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 560 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879456-6 |
TE2000B18RJ
| Heilind Number: | AMP1-1879456-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TE2000B18RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our TE 2000W power resistor, designed for reliable performance in high-voltage applications. With a resistance of 18 ohms and a tolerance of 5%, it guarantees precise and stable operation. The solder lug termination ensures easy installation, while the durable wirewound element and chassis mount bracket provide robust support. RoHS compliant and rated for 2500V, this resistor is a trusted choice for demanding industrial environments. Elevate your power system with this essential component.

