| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE2500B33RJ |
| Power Rating: | 2500 W |
| Termination Type: | Solder Lug |
| Resistance: | 33 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 650 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879457-9 |
TE2500B33RJ
Specifications
Detailed Description
Enhance your power systems with our TE 2500W Bracket Power Resistor, a high-performance component designed for durability and efficiency. With a resistance of 33 Ω and a tolerance of 5%, this wirewound resistor can handle up to 2500 V, making it ideal for demanding applications. Its solder lug termination ensures secure connectivity, while the chassis mount design allows for easy installation. Measuring at 650 x 60 x 119 mm, this resistor is compact yet powerful, perfect for industrial and commercial projects. Trust in its RoHS compliance and quality construction for reliable performance. Upgrade your power management setup with this essential component.

