1-1879458-0

Heilind Number:AMP1-1879458-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879458-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73V 1H R24 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879458-0
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:24 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879458-0

Detailed Description

Enhance circuit performance with the RL73V 1H R24 1% 5K RL current sensing resistor. This compact 0201 size chip resistor offers a precise 24 Ω resistance, ideal for accurate current measurement in electronic applications. With a power rating of .05 W and thick film element technology, it ensures reliable performance in surface mount mounting. Featuring solder termination and a tolerance of 1%, it guarantees consistent results in circuit design. Measuring just .58 x .29 x .23 mm, it's a space-saving solution for compact PCB layouts. Non-RoHS compliant.