1-1879458-2

Heilind Number:AMP1-1879458-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879458-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73V 1H R30 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879458-2
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:30 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879458-2

Detailed Description

Enhance your circuitry with the RL73V 1H R30 1% 5K RL Surface Mount Resistor, a high-quality component perfect for current sensing applications. Measuring just .58 x .29 x .23 mm, this tiny yet powerful resistor boasts a resistance of 30 Ω and a power rating of .05 W, making it suitable for various electronic projects. With a tolerance of 1% and a termination type of solder, it ensures precise and reliable performance. Its thick film element and surface mount mounting style further contribute to its efficiency. Trust in this RoHS compliant resistor for optimal connectivity and functionality in your designs.