1-1879458-3

Heilind Number:AMP1-1879458-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879458-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73V 1H R33 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879458-3
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:33 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879458-3

Detailed Description

Enhance your circuitry with our RL73V 1H R33 1% 5K RL resistor. This compact 0201 chip resistor, with a power rating of .05W, ensures reliable performance in a variety of applications. Featuring a surface mount termination type, it is easy to install for seamless integration. The thick film element design guarantees accuracy, with a tolerance of 1%, and a resistance value of 33 Ω. Measuring just .58 x .29 x .23 mm, it is suitable for space-constrained designs. Trust in its quality, as it complies with RoHS standards. Upgrade your electronics with this essential component for current sensing applications.