1-1879458-4

Heilind Number:AMP1-1879458-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879458-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73V 1H R36 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879458-4
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:36 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879458-4

Detailed Description

Enhance current sensing in your electronic projects with the RL73V 1H R36 1% 5K RL resistor. Measuring just .58 x .29 x .23 mm, this 0201 surface mount component offers a precise resistance of 36 Ω with a power rating of .05 W. Its solder termination and compact dimensions make it easy to integrate onto your PCB. Crafted with thick film technology, it guarantees accuracy with a tight tolerance of 1%. Ideal for a wide range of applications, this resistor is a reliable choice for maintaining optimal performance.