1-1879458-5

Heilind Number:AMP1-1879458-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879458-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73V 1H R39 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879458-5
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:39 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879458-5

Detailed Description

Enhance your circuitry with the RL73V 1H R39 1% 5K RL surface mount resistor. This high-quality component, with a power rating of .05 W and a resistance of 39 Ω, guarantees reliable performance in a compact 0201 package. Its solder termination and surface mount mounting style ensure easy integration onto your PCB. With dimensions of .58 x .29 x .23 mm, it's ideal for applications where space is limited. Manufactured with thick film technology and boasting a tolerance of 1%, this resistor offers precise current sensing capabilities. Trust in its durability and performance for your electronic projects.