| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879458-8 |
| Size Code: | 0201 |
| Power Rating: | .05 W |
| Termination Type: | Solder |
| Resistance: | 51 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | .58 x .29 x .23 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879458-8 |
1-1879458-8
| Heilind Number: | AMP1-1879458-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879458-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the RL73N 1H R51 1% 5K RL Surface Mount Resistor. Boasting a compact 0201 size and a power rating of .05 W, this thick film resistor offers precise resistance of 51 Ω with a tolerance of 1%. Designed for easy solder installation, it features two terminations for secure mounting. Measuring just .58 x .29 x .23 mm, it's ideal for space-constrained applications. While not RoHS compliant, its high performance makes it a valuable component in circuit design. Elevate your project with this reliable Surface Mount Resistor.

