1-1879459-5

Heilind Number:AMP1-1879459-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879459-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1E R39 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879459-5
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:39 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .32 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879459-5

Detailed Description

Enhance your electronic projects with the RL73N 1E R39 1% 5K RL surface mount resistor. This compact 0402 size chip resistor, with a power rating of .0625 W, offers reliable performance in a variety of applications. Featuring a resistance of 39 Ω with a tolerance of 1%, it ensures precision in current sensing tasks. The solder termination type and surface mount mounting style make it easy to integrate into your circuit designs. Crafted with thick film technology, it guarantees durability and efficiency. Measuring just 1 x .5 x .32 mm, it's ideal for space-constrained environments. Trust in its quality as a component of choice for your electronic assemblies.