1-1879459-6

Heilind Number:AMP1-1879459-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879459-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1E R43 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879459-6
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:43 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .32 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879459-6

Detailed Description

Enhance your circuitry with the RL73N 1E R43 1% 5K RL Surface Mount Resistor, a reliable component designed for precision current sensing applications. With a resistance of 43 ohms and a tolerance of 1%, this small but powerful 0402-sized resistor offers exceptional performance in a compact package. Featuring a thick film element and solder termination, it ensures secure and efficient installation on your PCB. Its low power rating of .0625 W and RoHS compliance make it an environmentally friendly choice for your projects. Trust in the Surface Mount Resistors product line to deliver quality and consistency in your electronic designs.