1-1879459-7

Heilind Number:AMP1-1879459-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879459-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1E R47 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879459-7
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:47 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .32 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879459-7

Detailed Description

Enhance your electronic circuitry with the RL73N 1E R47 1% 5K RL resistor. This compact 0402 size component, measuring just 1 x .5 x .32 mm, offers a power rating of .0625 W, making it ideal for current sensing applications. With a resistance of 47 Ω and a tolerance of 1%, it ensures precise and reliable performance. Its surface mount design and solder termination type facilitate easy installation, while its thick film element construction guarantees durability. This resistor, part of our Surface Mount Resistors line, is perfect for a variety of projects in need of high-quality chip resistors. Note: This product is not RoHS compliant. Upgrade your circuit design with this essential component.