1-1879460-0

Heilind Number:AMP1-1879460-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879460-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R24 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879460-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:24 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879460-0

Detailed Description

Enhance your circuitry with our RL73N 1J R24 1% 5K RL current sensing resistor. This surface mount component, with a power rating of 0.1 W and a resistance of 24 Ω, ensures efficient performance in compact 0603 packages. With solder termination and thick film technology, it guarantees reliable connectivity and durability. Operating with a tolerance of 1%, it provides precise and accurate results. Ideal for a wide range of applications, this resistor complies with RoHS regulations, offering both performance and environmental responsibility. Elevate your design with this essential component from our Surface Mount Resistors collection.