1-1879460-2

Heilind Number:AMP1-1879460-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879460-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R30 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879460-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:30 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879460-2

Detailed Description

Enhance precision in your electronic circuit designs with the RL73N 1J R30 1% 5K RL surface mount resistor. This compact 0603 size component, with a power rating of .1 W, offers reliable performance in current sensing applications. Featuring a thick film element and solder termination, it ensures seamless integration onto PCBs. With a resistance of 30 Ω and a tight tolerance of 1%, this resistor guarantees accurate signal control. Measuring 1.6 x .8 x .45 mm, it's ideal for space-constrained assemblies. Trust in its quality, as it complies with RoHS standards. Elevate your projects with this essential component from our Surface Mount Resistors collection.