1-1879460-4

Heilind Number:AMP1-1879460-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879460-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R36 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879460-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:36 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879460-4

Detailed Description

Enhance your circuit design with the RL73N 1J R36 1% 5K RL Surface Mount Resistor, a reliable component for precise current sensing applications. With a resistance of 36 ohms and a power rating of 0.1W, this compact 0603-sized resistor is ideal for space-constrained installations. Constructed with a thick film element and featuring a tolerance of 1%, it ensures accurate and consistent performance. The solder termination type and surface mount mounting style make for easy assembly, while its non-RoHS compliance caters to specific project requirements. Trust in the quality and efficiency of this resistor from our Surface Mount Resistors collection.