1-1879460-7

Heilind Number:AMP1-1879460-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879460-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R47 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879460-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:47 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879460-7

Detailed Description

Enhance your circuitry with the RL73N 1J R47 1% 5K RL Surface Mount Resistor. Featuring a power rating of .1W, this compact 0603-sized component offers reliable performance with a resistance of 47Ω and 1% tolerance. Its solder termination type ensures easy installation on your PCB, while the Thick Film element technology guarantees durability. Perfect for current sensing applications, this resistor is a vital component in various electronic devices. Rest assured, it meets all necessary RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your design with this high-quality Surface Mount Resistor today.