1-1879461-0

Heilind Number:AMP1-1879461-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879461-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R27 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879461-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:27 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879461-0

Detailed Description

Enhance the precision of your circuit with the RL73H 2A R27 1% 5K RL Surface Mount Resistor. Featuring a resistance of 27 Ω and a tolerance of 1%, this compact 0805-sized component is perfect for current sensing applications. Its thick film element and solder termination ensure reliable performance, while its .125 W power rating guarantees durability. With dimensions of 2 x 1.25 x .55 mm, it's easy to integrate into your design. Whether for industrial or electronic projects, this resistor from Surface Mount Resistors is a dependable choice. Please note, it is not RoHS compliant.