| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879461-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 30 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879461-1 |
1-1879461-1
| Heilind Number: | AMP1-1879461-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879461-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in current sensing applications with the RL73H 2A R30 1% 5K RL, a high-quality surface mount resistor. With a power rating of .125 W and resistance of 30 Ω, this 0805-sized component is perfect for compact electronic designs. Its solder termination type and dimensions of 2 x 1.25 x .55 mm make for easy installation. Manufactured with thick film technology, it offers a tolerance of 1% for reliable performance. ROHS compliance ensures environmental responsibility. Ideal for use in a variety of electronic devices, this resistor guarantees accurate current sensing in any application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


