1-1879461-2

Heilind Number:AMP1-1879461-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879461-2
ECAD Model:
3D Model

Description:

RL73H 2A R33 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879461-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:33 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879461-2

Detailed Description

Enhance your circuitry with the RL73H 2A R33 1% 5K RL, a high-quality surface mount resistor designed for precision in current sensing applications. With a resistance of 33 Ω and a tolerance of 1%, this compact 0805-sized component offers reliable performance in a variety of electronic devices. Its thick film element construction and solder termination ensure durability and ease of installation, while its low power rating of .125 W makes it energy-efficient. RoHS compliant and meticulously engineered, this resistor is a top choice for professionals seeking quality and accuracy in their designs. Elevate your projects with the RL73H 2A R33 1% 5K RL.