| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879461-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 36 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879461-3 |
1-1879461-3
Specifications
Detailed Description
Enhance your circuitry with the RL73H 2A R36 1% 5K RL Surface Mount Resistor. This compact 0805 chip resistor, with a power rating of .125 W, offers precise resistance of 36 Ω with a tolerance of 1%. Designed for current sensing applications, its thick film element ensures reliable performance. Featuring solder termination, it is easy to mount on PCBs. With dimensions of 2 x 1.25 x .55 mm, this resistor is ideal for space-constrained projects. Non-RoHS compliant. Upgrade your electronics with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


