1-1879461-4

Heilind Number:AMP1-1879461-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879461-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R43 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879461-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:43 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879461-4

Detailed Description

Enhance your circuitry with the RL73H 2A R43 1% 5K RL resistor, a reliable component designed for precision performance. With a resistance of 43 Ω and 1% tolerance, it ensures accurate current sensing in a wide range of applications. The surface mount design and solder termination make installation a breeze, while its compact 0805 size (2 x 1.25 x .55 mm) fits perfectly in tight spaces. Crafted with thick film technology and a power rating of .125 W, this resistor guarantees durability and efficiency. Trust in its quality for seamless integration into your electronic projects.