1-1879461-5

Heilind Number:AMP1-1879461-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879461-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R47 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879461-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:47 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879461-5

Detailed Description

Enhance your circuitry with the RL73H 2A R47 1% 5K RL resistor, a reliable component for precise current sensing. This 0805-sized chip resistor features a power rating of .125 W and termination type for easy soldering, making it ideal for surface mount applications. With a resistance value of 47 Ω and a tolerance of 1%, it ensures accurate performance in diverse electronic setups. Crafted with thick film technology, it guarantees durability and stability. Its compact dimensions of 2 x 1.25 x .55 mm and surface mount mounting style provide flexibility in installation. Trust in its quality as it is part of our RoHS-compliant range of products, meeting environmental standards without compromising on efficiency. Upgrade your designs with this essential component from our Surface Mount Resistors collection.