1-1879461-6

Heilind Number:AMP1-1879461-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879461-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R51 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879461-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:51 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879461-6

Detailed Description

Enhance your electronic projects with the RL73H 2A R51 1% 5K RL Surface Mount Resistor. This high-quality component boasts a power rating of .125 W and a resistance of 51 Ω, ensuring reliable performance in current sensing applications. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. With a thick film element and a tolerance of 1%, this resistor offers precise and stable operation. Trust in its Surface Mount technology for efficient mounting, and rest assured of its compliance with RoHS standards. Elevate your circuit design with this essential component.